D4SL-N2QFG-D

Heilind Number:OMID4SL-N2QFG-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2QFG-D
ECAD Model:
3D Model

Description:

D4SL-N2QFG-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2QFG-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N2QFG-D

Detailed Description

Introducing the D4SL-N2QFG-D, a robust and reliable frame-mounted door interlock switch designed for industrial applications. With an IP67 rating, this switch ensures protection against dust and water ingress, making it suitable for use in demanding environments. Featuring a screw termination method, installation is secure and straightforward. The bright orange LED illumination provides visual feedback, enhancing operational safety. The contact configuration of 3NC + 2NC/1NO allows for versatile connectivity options. Rated for 10A at 120V and 2.5A at 125V, this switch offers high current handling capacity. The G1/2 conduit thread size ensures compatibility with standard fittings. Trust in the D4SL-N2QFG-D for efficient and durable door and interlock control in your facility.