D4SL-N2QFG-DN

Heilind Number:OMID4SL-N2QFG-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2QFG-DN
ECAD Model:
3D Model

Description:

D4SL-N2QFG-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2QFG-DN
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4SL-N2QFG-DN

Detailed Description

The D4SL-N2QFG-DN is a durable and reliable door interlock switch designed for industrial applications. Featuring a frame mount design and screw termination method, it ensures secure installation. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for use in harsh environments. The 3NC + 2NC/1NO contact configuration allows for versatile connectivity options. Illuminated with bright orange LED lights, it provides visual indication of operation status. Rated for 10A at 120V and 2.5A at 125V, it can handle heavy-duty electrical loads. The G1/2 conduit thread size ensures compatibility with standard fittings. Part of the D4SL-N series, this switch guarantees high performance and longevity, perfect for enhancing safety and automation in various industries.