| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N2RDA-D |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | G1/2 |
| Contact Configuration: | 3NC + 3NC |
| SKU: | OMID4SL-N2RDA-D |
D4SL-N2RDA-D
| Heilind Number: | OMID4SL-N2RDA-D |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N2RDA-D |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N2RDA-D, a reliable and durable door interlock switch designed for industrial applications. With a robust Frame Mount construction and IP67 Ingress Protection rating, this switch ensures dependable performance even in harsh environments. Featuring a screw termination method and G1/2 conduit thread size, installation is quick and easy. The 3NC + 3NC contact configuration allows for versatile connectivity, while the 10A/2.5A current rating and 120V/125V voltage rating guarantee efficient operation. The bright orange LED illumination provides visual indication, enhancing safety compliance. Trust the D4SL-N2RDA-D for secure and efficient door control in your facility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

