| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N2RDA-D4N |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | G1/2 |
| Contact Configuration: | 3NC + 3NC |
| SKU: | OMID4SL-N2RDA-D4N |
D4SL-N2RDA-D4N
| Heilind Number: | OMID4SL-N2RDA-D4N |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N2RDA-D4N |
| ECAD Model: |
Specifications
Detailed Description
The D4SL-N2RDA-D4N is a high-performance door and interlock switch designed for frame mounting applications. With an IP67 rating, it ensures reliable operation even in harsh environments. Featuring a screw termination method, this switch guarantees secure connectivity. The 3NC + 3NC contact configuration offers versatile control options. Its bright orange LED illumination provides clear visual feedback. Rated for 10A at 120V and 2.5A at 125V, it is suitable for demanding industrial settings. The G1/2 conduit thread size makes installation easy. Trust in the D4SL-N2RDA-D4N for efficient and durable safety compliance in a variety of applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

