| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N2RDA-DN |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | G1/2 |
| Contact Configuration: | 3NC + 3NC |
| SKU: | OMID4SL-N2RDA-DN |
D4SL-N2RDA-DN
| Heilind Number: | OMID4SL-N2RDA-DN |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N2RDA-DN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N2RDA-DN, a rugged and reliable door switch designed for industrial applications. This frame-mounted switch features a screw termination method and an IP67 rating, ensuring protection against dust and water ingress. With bright orange LED illumination, it provides visual indication of its status, enhancing safety in busy work environments. The 3NC + 3NC contact configuration allows for versatile usage, while the 10A and 2.5A current ratings make it suitable for a wide range of equipment. Operating at 120V and 125V, and with a G1/2 conduit thread size, it offers compatibility with various systems. Trust in the D4SL-N2RDA-DN for durable performance in demanding industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

