D4SL-N2RDG-D

Heilind Number:OMID4SL-N2RDG-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2RDG-D
ECAD Model:
3D Model

Description:

D4SL-N2RDG-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2RDG-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:3NC + 3NC
SKU:OMID4SL-N2RDG-D

Detailed Description

Introducing the D4SL-N2RDG-D, a high-performance door interlock switch designed for reliable operation in industrial environments. This robust switch, part of the D4SL-N series, features a frame mount design and screw termination method for easy installation. With an IP67 rating, it ensures protection against dust and water ingress, making it ideal for use in harsh conditions. The switch offers illuminated functionality with vibrant orange LED indicators, enhancing visibility and safety. Boasting a contact configuration of 3NC + 3NC, it provides secure monitoring of door status. With a current rating of 10A and 2.5A, and voltage ratings of 120V and 125V, it offers versatile performance. The G1/2 conduit thread size adds to its compatibility. Perfect for applications in the industrial sector, this D4SL-N2RDG-D switch is a dependable choice for door and interlock systems.