D4SL-N2RDG-DN

Heilind Number:OMID4SL-N2RDG-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2RDG-DN
ECAD Model:
3D Model

Description:

D4SL-N2RDG-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2RDG-DN
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 3NC
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4SL-N2RDG-DN

Detailed Description

The D4SL-N2RDG-DN is a reliable and durable door and interlock switch designed for industrial applications. Featuring a frame mount for easy installation, this switch ensures secure termination with its screw method. With an IP67 rating, it offers excellent protection against dust and water ingress. The bright orange LED illumination provides clear visual indication, enhancing safety in high-traffic areas. Boasting a contact configuration of 3NC + 3NC and a current rating of 10A and 2.5A, it guarantees efficient performance. Suitable for use in various environments, this switch has a voltage rating of 120V and 125V. The G1/2 conduit thread size allows for seamless integration into existing systems. Trust in the D4SL-N2RDG-DN for dependable operation in critical applications.