D4SL-N2RFA-D4

Heilind Number:OMID4SL-N2RFA-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2RFA-D4
ECAD Model:
3D Model

Description:

D4SL-N2RFA-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2RFA-D4
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:3NC + 3NC
SKU:OMID4SL-N2RFA-D4

Detailed Description

The D4SL-N2RFA-D4 is a robust frame mount door interlock switch designed for reliable operation in industrial environments. With an IP67 rating, this switch offers superior protection against dust and water ingress, ensuring long-term performance. Featuring a screw termination method and a conduit thread size of G1/2, installation is quick and easy. The contact configuration of 3NC + 3NC allows for versatile connectivity options, while the current rating of 10A and 2.5A ensures efficient power transmission. The bright orange LED illumination provides visual feedback, enhancing safety in applications where the switch is used. With a voltage rating of 120V and 125V, this switch is suitable for a wide range of industrial machinery and equipment. Trust the D4SL-N2RFA-D4 for dependable door and interlock switching in your facility.