D4SL-N2RFA-D4N

Heilind Number:OMID4SL-N2RFA-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2RFA-D4N
ECAD Model:
3D Model

Description:

D4SL-N2RFA-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2RFA-D4N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:3NC + 3NC
SKU:OMID4SL-N2RFA-D4N

Detailed Description

The D4SL-N2RFA-D4N is a robust frame mount door switch, combining high-performance functionality with durable construction. With an IP67 rating, it offers reliable operation in harsh environments, making it ideal for industrial applications. Featuring a screw termination method and G1/2 conduit thread size, installation is secure and straightforward. The switch offers 3NC + 3NC contact configuration with a current rating of 10A and 2.5A, ensuring efficient power control. Its bright orange LED illumination provides visual feedback, enhancing safety and visibility. With a voltage rating of 120V and 125V, it is suitable for various power systems. The D4SL-N2RFA-D4N is a key component in the Door & Interlock Switches category, meeting the highest standards for quality and performance.