| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N2RFA-DN |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | G1/2 |
| Contact Configuration: | 3NC + 3NC |
| SKU: | OMID4SL-N2RFA-DN |
D4SL-N2RFA-DN
| Heilind Number: | OMID4SL-N2RFA-DN |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N2RFA-DN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N2RFA-DN, a high-performance door interlock switch designed for reliable operation in demanding environments. Engineered as part of the D4SL-N series, this frame-mounted switch ensures secure termination with its screw connection method, meeting IP67 standards for dust and water resistance. Featuring illuminated orange LEDs, it provides visual feedback of its status, essential for safety and efficiency. With a contact configuration of 3NC + 3NC and a current rating of 10A/2.5A at 120V/125V, this switch guarantees robust performance. Suitable for a range of applications, including industrial machinery and equipment, the D4SL-N2RFA-DN is a vital component for ensuring operational integrity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

