D4SL-N2RFG-D

Heilind Number:OMID4SL-N2RFG-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2RFG-D
ECAD Model:
3D Model

Description:

D4SL-N2RFG-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2RFG-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:3NC + 3NC
SKU:OMID4SL-N2RFG-D

Detailed Description

Introducing the D4SL-N2RFG-D, a rugged and reliable door interlock switch designed for industrial applications. With an IP67 rating, this frame-mounted switch ensures protection against dust and water ingress, making it ideal for use in harsh environments. Featuring a screw termination method and a conduit thread size of G1/2, installation is quick and easy. The 3NC + 3NC contact configuration allows for versatile usage, while the 10A/2.5A current rating and 120V/125V voltage rating ensure efficient operation. Its vibrant orange LED illumination provides visual indication of the switch status, enhancing safety in any setting. Trust in the D4SL-N2RFG-D for robust performance in door and interlock control systems.