D4SL-N2SFA-N

Heilind Number:OMID4SL-N2SFA-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2SFA-N
ECAD Model:
3D Model

Description:

D4SL-N2SFA-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2SFA-N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:1NC/1NO + 1NC/1NO
SKU:OMID4SL-N2SFA-N

Detailed Description

The D4SL-N2SFA-N is a rugged and reliable frame-mounted door switch designed for industrial applications. With an IP67 rating, it provides excellent protection against dust and water ingress, making it suitable for use in harsh environments. Featuring a contact configuration of 1NC/1NO + 1NC/1NO, this switch offers versatile signaling options. Its screw termination method ensures secure connections, while the 10A/2.5A current rating and 120V/125V voltage rating make it suitable for a wide range of electrical systems. With a G1/2 conduit thread size, installation is quick and easy. Whether used in machinery, safety systems, or access control, the D4SL-N2SFA-N guarantees reliable performance.