D4SL-N2TFA-N

Heilind Number:OMID4SL-N2TFA-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2TFA-N
ECAD Model:
3D Model

Description:

D4SL-N2TFA-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2TFA-N
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Contact Configuration:2NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
SKU:OMID4SL-N2TFA-N

Detailed Description

The D4SL-N2TFA-N is a ruggedly designed frame mount door switch, perfect for industrial applications requiring reliable safety measures. With an IP67 rating, this switch is dust-tight and protected against the effects of immersion in water up to 1 meter. Featuring a contact configuration of 2NC + 1NC/1NO, it offers flexible control options. Rated for a current of 10A and 2.5A, and a voltage of 120V and 125V, this switch ensures efficient performance. The termination method of screw and conduit thread size of G1/2 make installation easy and secure. Ideal for use in machinery, equipment, and access control systems, the D4SL-N2TFA-N guarantees dependable operation in harsh environments. Upgrade your safety protocols with this essential component.