D4SL-N2UFA

Heilind Number:OMID4SL-N2UFA
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2UFA
ECAD Model:
3D Model

Description:

D4SL-N2UFA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2UFA
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Contact Configuration:2NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
SKU:OMID4SL-N2UFA

Detailed Description

Introducing the D4SL-N2UFA, a versatile and reliable door interlock switch designed for industrial applications. With a frame mount installation, it ensures easy and secure positioning. The termination method using screws guarantees a stable connection. Featuring an IP67 rating, it is protected against dust and water ingress, making it suitable for harsh environments. The contact configuration of 2NC + 1NC/1NO allows for flexible wiring options. This switch has a current rating of 10A and 2.5A, and voltage ratings of 120V and 125V, ensuring efficient and safe operation. With a G1/2 conduit thread size, it offers compatibility with standard fittings. Part of the D4SL-N series, it is a high-quality component for door and interlock systems. Trust in the D4SL-N2UFA for seamless performance in your industrial setups.