D4SL-N2VFA-N

Heilind Number:OMID4SL-N2VFA-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2VFA-N
ECAD Model:
3D Model

Description:

D4SL-N2VFA-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2VFA-N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:2NC + 2NC
SKU:OMID4SL-N2VFA-N

Detailed Description

Introducing the D4SL-N2VFA-N, a robust frame mount door and interlock switch designed for reliable performance in demanding environments. With an IP67 rating, this switch offers superior protection against dust and water ingress, making it ideal for use in industrial settings. Featuring a screw termination method and G1/2 conduit thread size, installation is quick and easy. The D4SL-N2VFA-N boasts a contact configuration of 2NC + 2NC, ensuring safe and secure operation. Rated for 10A at 120V and 2.5A at 125V, this switch is suitable for a wide range of applications. Trust in the D4SL-N2VFA-N for efficient and durable switching in your facility.