| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N2VFA |
| Series: | D4SL-N |
| Mount Type: | Frame Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Contact Configuration: | 2NC + 2NC |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | G1/2 |
| SKU: | OMID4SL-N2VFA |
D4SL-N2VFA
| Heilind Number: | OMID4SL-N2VFA |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N2VFA |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N2VFA, a durable and reliable frame-mount door and interlock switch designed for industrial applications. With an IP67 rating, this switch ensures protection against dust and water ingress, making it suitable for use in harsh environments. Featuring a screw termination method and a G1/2 conduit thread size, installation is quick and easy. The 2NC + 2NC contact configuration offers flexibility in wiring options. Rated for 10A at 120V and 2.5A at 125V, it guarantees efficient and safe operation. Trust in the D4SL-N2VFA for your door safety and interlock needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

