D4SL-N2VFG-N

Heilind Number:OMID4SL-N2VFG-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2VFG-N
ECAD Model:
3D Model

Description:

D4SL-N2VFG-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2VFG-N
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Contact Configuration:2NC + 2NC
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
SKU:OMID4SL-N2VFG-N

Detailed Description

The D4SL-N2VFG-N is a robust and reliable door interlock switch designed for industrial applications. With a frame mount installation and screw termination method, this switch ensures secure and durable operation in demanding environments. Featuring an IP67 rating, it offers protection against dust and water ingress, making it suitable for use in harsh conditions. The contact configuration of 2NC + 2NC allows for versatile connectivity options. With a current rating of 10A and 2.5A, and voltage rating of 120V and 125V, it provides efficient power management. The G1/2 conduit thread size facilitates easy installation. This product, part of the D4SL-N series, is categorized under door & interlock switches, emphasizing its functionality in safety systems. Trust in the D4SL-N2VFG-N for high-performance and compliance with industrial standards.