D4SL-N2VFG

Heilind Number:OMID4SL-N2VFG
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2VFG
ECAD Model:
3D Model

Description:

D4SL-N2VFG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2VFG
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Contact Configuration:2NC + 2NC
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
SKU:OMID4SL-N2VFG

Detailed Description

Introducing the D4SL-N2VFG, a rugged and reliable door interlock switch designed for demanding industrial environments. Featuring a frame mount design and screw termination method, this switch ensures secure installation and maintenance. With an IP67 rating, it offers superior protection against dust and water ingress, making it ideal for outdoor applications. The contact configuration of 2NC + 2NC provides redundancy for enhanced safety. Rated for 10A at 120V and 2.5A at 125V, it can handle high-current loads with ease. The G1/2 conduit thread size allows for easy connection in various setups. Part of the D4SL-N series, this switch guarantees quality and performance. Essential for machinery safety compliance, it is a vital component in any industrial setting. Trust the D4SL-N2VFG for robust and efficient door interlock functionality.