D4SL-N3AFG-N

Heilind Number:OMID4SL-N3AFG-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3AFG-N
ECAD Model:
3D Model

Description:

D4SL-N3AFG-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3AFG-N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:1NC/1NO + 1NC/1NO
SKU:OMID4SL-N3AFG-N

Detailed Description

The D4SL-N3AFG-N is a durable and reliable door interlock switch designed for industrial applications. With a frame mount configuration and screw termination method, this switch ensures easy installation and secure connection. Featuring an IP67 rating, it offers protection against dust and water ingress, making it suitable for use in harsh environments. The contact configuration of 1NC/1NO + 1NC/1NO allows for versatile control options, while its current rating of 10A and 2.5A, and voltage rating of 120V and 125V, ensure efficient and safe operation. With a conduit thread size of 1/2-14 NPT, this switch is compatible with standard industrial fittings. Whether used in machinery, control panels, or safety systems, the D4SL-N3AFG-N is a dependable component that meets the demands of industrial automation.