D4SL-N3AFG

Heilind Number:OMID4SL-N3AFG
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3AFG
ECAD Model:
3D Model

Description:

D4SL-N3AFG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3AFG
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Contact Configuration:1NC/1NO + 1NC/1NO
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
SKU:OMID4SL-N3AFG

Detailed Description

Introducing the D4SL-N3AFG, a robust frame-mount door and interlock switch designed for reliable performance in industrial environments. With an IP67 ingress protection rating, this switch offers dependable operation even in harsh conditions. Featuring a contact configuration of 1NC/1NO + 1NC/1NO, it provides versatile signaling options. The screw termination method ensures secure connections, while the conduit thread size of 1/2-14 NPT simplifies installation. With a current rating of 10A and 2.5A, and voltage rating of 120V and 125V, this switch is suitable for a wide range of applications. Whether used in machinery, control panels, or safety systems, the D4SL-N3AFG guarantees high performance and durability. Discover peace of mind in your operations with this essential component.