D4SL-N3BFA-N

Heilind Number:OMID4SL-N3BFA-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3BFA-N
ECAD Model:
3D Model

Description:

D4SL-N3BFA-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3BFA-N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:2NC + 1NC/1NO
SKU:OMID4SL-N3BFA-N

Detailed Description

The D4SL-N3BFA-N is a rugged and reliable frame mount door interlock switch designed for industrial applications. With an IP67 rating, it offers excellent protection against dust and water ingress, ensuring durability even in harsh environments. Featuring a screw termination method and 1/2-14 NPT conduit thread size, installation is secure and hassle-free. This switch has a contact configuration of 2NC + 1NC/1NO, providing versatile control options. It is rated for 10A at 120V and 2.5A at 125V, making it suitable for a wide range of power requirements. The D4SL-N3BFA-N is part of the D4SL-N series and is categorized under Door & Interlock Switches, making it a reliable choice for safety and security applications.