D4SL-N3BFG-N

Heilind Number:OMID4SL-N3BFG-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3BFG-N
ECAD Model:
3D Model

Description:

D4SL-N3BFG-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3BFG-N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:2NC + 1NC/1NO
SKU:OMID4SL-N3BFG-N

Detailed Description

Introducing the D4SL-N3BFG-N, a rugged and reliable door interlock switch designed for industrial applications. With an IP67 rating, this switch is built to withstand harsh environments, ensuring reliable performance even in the toughest conditions. Featuring a contact configuration of 2NC + 1NC/1NO, it provides versatile control options for your machinery. The frame mount design and screw termination method make installation quick and easy, while the 10A/2.5A current rating and 120V/125V voltage rating offer high-performance capabilities. With a 1/2-14 NPT conduit thread size, it's compatible with standard fittings. Trust the D4SL-N3BFG-N for secure interlocking and safety compliance in your facility.