D4SL-N3CFA-N

Heilind Number:OMID4SL-N3CFA-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3CFA-N
ECAD Model:
3D Model

Description:

D4SL-N3CFA-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3CFA-N
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Contact Configuration:2NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
SKU:OMID4SL-N3CFA-N

Detailed Description

The D4SL-N3CFA-N is a robust door interlock switch designed for reliable performance in industrial environments. With a frame mount configuration and screw termination method, it ensures secure installation and connection. Featuring an IP67 ingress protection rating, it is highly resistant to dust and water, making it suitable for use in demanding applications. The contact configuration of 2NC + 1NC/1NO allows for versatile control options. Rated for 10A at 120V and 2.5A at 125V, it offers excellent current and voltage capabilities. The 1/2-14 NPT conduit thread size further enhances its compatibility. Classified under the Door & Interlock Switches category, the D4SL-N3CFA-N is a dependable solution for ensuring safety and control in industrial settings.