D4SL-N3CFG-N

Heilind Number:OMID4SL-N3CFG-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3CFG-N
ECAD Model:
3D Model

Description:

D4SL-N3CFG-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3CFG-N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:2NC + 1NC/1NO
SKU:OMID4SL-N3CFG-N

Detailed Description

Introducing the D4SL-N3CFG-N Frame Mount Door Interlock Switch, a reliable solution for industrial applications requiring secure access control. With an IP67 rating, this switch is suitable for use in harsh environments, providing protection against dust and water ingress. Featuring a contact configuration of 2NC + 1NC/1NO, it offers versatile connectivity options. The D4SL-N3CFG-N has a current rating of 10A and 2.5A, along with a voltage rating of 120V and 125V, ensuring efficient and safe operation. Its termination method using screws allows for easy installation, while the 1/2-14 NPT conduit thread size ensures compatibility with standard fittings. Ideal for use in door and interlock systems, this switch is part of the D4SL-N series, known for its durability and performance in demanding environments. Trust in the D4SL-N3CFG-N for reliable access control in your industrial setup.