D4SL-N3DFA-N

Heilind Number:OMID4SL-N3DFA-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3DFA-N
ECAD Model:
3D Model

Description:

D4SL-N3DFA-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3DFA-N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:2NC + 2NC
SKU:OMID4SL-N3DFA-N

Detailed Description

Introducing the D4SL-N3DFA-N, a rugged and reliable door interlock switch designed for ultimate performance in industrial environments. This frame mount switch features a screw termination method, ensuring secure installation. With an IP67 rating, it offers exceptional protection against dust and water ingress, making it ideal for use in harsh conditions. The contact configuration of 2NC + 2NC provides redundancy for added safety. Rated for 10A at 120V and 2.5A at 125V, this switch can handle high current applications with ease. Its 1/2-14 NPT conduit thread size allows for easy installation. Trust in the D4SL-N3DFA-N for efficient and durable door monitoring in your facility.