D4SL-N3DFG-N

Heilind Number:OMID4SL-N3DFG-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3DFG-N
ECAD Model:
3D Model

Description:

D4SL-N3DFG-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3DFG-N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:2NC + 2NC
SKU:OMID4SL-N3DFG-N

Detailed Description

Introducing the D4SL-N3DFG-N, a robust frame mount door and interlock switch designed for reliable performance in industrial applications. With an IP67 rating, this switch ensures protection against dust and water ingress, making it ideal for use in harsh environments. Featuring a contact configuration of 2NC + 2NC, it offers versatile control options for enhancing safety systems. The D4SL-N3DFG-N boasts a current rating of 10A and 2.5A, along with a voltage rating of 120V and 125V, guaranteeing efficient power management. Its screw termination method and 1/2-14 NPT conduit thread size facilitate easy installation. Trust in the D4SL-N3DFG-N for seamless operation and peace of mind in your industrial setup.