D4SL-N3DFG

Heilind Number:OMID4SL-N3DFG
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3DFG
ECAD Model:
3D Model

Description:

D4SL-N3DFG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3DFG
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Contact Configuration:2NC + 2NC
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
SKU:OMID4SL-N3DFG

Detailed Description

Introducing the D4SL-N3DFG, a robust and reliable door interlock switch designed for high-performance applications. With a frame mount configuration and screw termination method, this switch ensures secure installation and maintenance. Boasting an IP67 rating, it offers excellent protection against dust and water ingress, making it suitable for even the harshest environments. Featuring a contact configuration of 2NC + 2NC, a current rating of 10A and 2.5A, and a voltage rating of 120V and 125V, it guarantees efficient and safe operation. The 1/2-14 NPT conduit thread size further enhances its versatility. Ideal for use in door control systems, this switch is a must-have component for ensuring optimal safety and performance. ( D4SL-N3DFG)