D4SL-N3EFA-D4N

Heilind Number:OMID4SL-N3EFA-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3EFA-D4N
ECAD Model:
3D Model

Description:

D4SL-N3EFA-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3EFA-D4N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:2NC/1NO + 1NC/1NO
SKU:OMID4SL-N3EFA-D4N

Detailed Description

Introducing the D4SL-N3EFA-D4N, a robust and reliable door and interlock switch designed for industrial applications. With a frame mount installation and screw termination method, this switch ensures secure and hassle-free setup. Featuring an IP67 rating, it offers excellent protection against dust and water ingress, making it suitable for harsh environments. The vibrant orange LED illumination provides clear visual indication, enhancing safety protocols. Boasting a contact configuration of 2NC/1NO + 1NC/1NO, it enables versatile control options. With a current rating of 10A and 2.5A, and voltage ratings of 120V and 125V, this switch is ideal for power management. The conduit thread size of 1/2-14 NPT facilitates easy integration into existing systems. Trust in the D4SL-N3EFA-D4N for efficient and durable performance in your industrial setup.