D4SL-N3EFG-D

Heilind Number:OMID4SL-N3EFG-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3EFG-D
ECAD Model:
3D Model

Description:

D4SL-N3EFG-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3EFG-D
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC/1NO + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
Illumination Type:LED
SKU:OMID4SL-N3EFG-D

Detailed Description

Introducing the D4SL-N3EFG-D Frame Mount Door & Interlock Switch, a robust solution for industrial applications. With an IP67 rating, this switch is sealed against dust and water ingress, ensuring reliable performance in harsh environments. The screw termination method offers secure connections, while the orange LED illumination provides visual indication of the switch status. Featuring a contact configuration of 2NC/1NO + 1NC/1NO, this switch offers versatile control options. With a current rating of 10A and 2.5A, and voltage ratings of 120V and 125V, it is suitable for a wide range of power requirements. The 1/2-14 NPT conduit thread size allows for easy installation. The D4SL-N3EFG-D is a vital component in ensuring safety and efficiency in door and interlock systems.