D4SL-N3EFG-D4N

Heilind Number:OMID4SL-N3EFG-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3EFG-D4N
ECAD Model:
3D Model

Description:

D4SL-N3EFG-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3EFG-D4N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:2NC/1NO + 1NC/1NO
SKU:OMID4SL-N3EFG-D4N

Detailed Description

The D4SL-N Series D4SL-N3EFG-D4N Frame Mount Door Interlock Switch is a durable and reliable solution for ensuring safety in industrial environments. Featuring a screw termination method and IP67 rating, it offers secure installation and protection against dust and water ingress. This switch, with its bright orange LED illumination, provides clear visual indication of its status, even in low light conditions. With a contact configuration of 2NC/1NO + 1NC/1NO, it allows for versatile connectivity options. Rated for 10A and 2.5A at 120V and 125V respectively, it can handle a range of electrical requirements. The conduit thread size of 1/2-14 NPT makes installation easy and convenient. Perfect for use in door and interlock systems, the D4SL-N3EFG-D4N is a crucial component for maintaining safety and efficiency in industrial operations.