D4SL-N3FFA-DN

Heilind Number:OMID4SL-N3FFA-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3FFA-DN
ECAD Model:
3D Model

Description:

D4SL-N3FFA-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3FFA-DN
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:2NC + 2NC/1NO
SKU:OMID4SL-N3FFA-DN

Detailed Description

The D4SL-N3FFA-DN is a robust Frame Mount door interlock switch designed for industrial applications requiring reliable safety measures. With an IP67 rating, this switch ensures protection against dust and water ingress, making it suitable for use in harsh environments. Featuring a contact configuration of 2NC + 2NC/1NO, it offers versatile connectivity options. The screw termination method ensures secure installation. Illuminated with bright orange LEDs, it provides visual indication of its status, enhancing safety protocols. With a current rating of 10A and 2.5A, and voltage ratings of 120V and 125V, this switch can handle varying electrical loads with ease. Ideal for machinery and equipment where safety is paramount, the D4SL-N3FFA-DN is a dependable choice for door and interlock applications.