| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N3FFG-D |
| Series: | D4SL-N |
| Mount Type: | Frame Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 2NC + 2NC/1NO |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | 1/2-14 NPT |
| Illumination Type: | LED |
| SKU: | OMID4SL-N3FFG-D |
D4SL-N3FFG-D
| Heilind Number: | OMID4SL-N3FFG-D |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N3FFG-D |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N3FFG-D, a durable and reliable door interlock switch designed for industrial environments. This frame-mountable switch features a screw termination method and boasts an IP67 rating, ensuring protection against dust and water ingress. With bright orange LED illumination, it provides clear visual indication of its status. The contact configuration of 2NC + 2NC/1NO offers versatile control options, while the 10A/2.5A current rating and 120V/125V voltage rating make it suitable for various applications. The D4SL-N3FFG-D is a vital component for ensuring safety and compliance in machinery and equipment, making it a must-have in the realm of door and interlock switches.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

