D4SL-N3FFG-D4

Heilind Number:OMID4SL-N3FFG-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3FFG-D4
ECAD Model:
3D Model

Description:

D4SL-N3FFG-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3FFG-D4
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:2NC + 2NC/1NO
SKU:OMID4SL-N3FFG-D4

Detailed Description

The D4SL-N3FFG-D4 is a high-performance door interlock switch designed for reliable operation in industrial environments. With an IP67 rating, this switch offers dust and water resistance, ensuring durability even in harsh conditions. Featuring an orange LED illumination, it provides clear visual feedback for users. The contact configuration of 2NC + 2NC/1NO allows for versatile connectivity options. With a current rating of 10A and 2.5A, and a voltage rating of 120V and 125V, this switch is suitable for a wide range of applications. Its frame mount design and screw termination method make installation quick and easy. Perfect for use in machinery, control panels, and other industrial settings, the D4SL-N3FFG-D4 is a reliable and efficient solution for door and interlock safety systems.