D4SL-N3FFG-DN

Heilind Number:OMID4SL-N3FFG-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3FFG-DN
ECAD Model:
3D Model

Description:

D4SL-N3FFG-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3FFG-DN
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
Illumination Type:LED
SKU:OMID4SL-N3FFG-DN

Detailed Description

The D4SL-N3FFG-DN is a highly reliable frame mount door switch designed for industrial applications. With an IP67 rating, this switch guarantees protection against dust and water ingress, ensuring optimal performance even in harsh environments. Featuring a screw termination method and a conduit thread size of 1/2-14 NPT, installation is quick and easy. The bright orange LED illumination provides visual indication, enhancing safety in operational settings. With a contact configuration of 2NC + 2NC/1NO and a current rating of 10A/2.5A at 120V/125V, this switch offers versatile functionality. Perfect for use in door and interlock systems, the D4SL-N3FFG-DN is a crucial component in maintaining the security and efficiency of industrial machinery.