| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N3GDG-DN |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | 1/2-14 NPT |
| Contact Configuration: | 3NC + 1NC/1NO |
| SKU: | OMID4SL-N3GDG-DN |
D4SL-N3GDG-DN
| Heilind Number: | OMID4SL-N3GDG-DN |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N3GDG-DN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N3GDG-DN, a robust and reliable door interlock switch designed for industrial applications. With a frame mount installation and IP67 rating, this switch ensures durability in harsh environments. Featuring screw termination and a 3NC + 1NC/1NO contact configuration, it offers versatile connectivity options. The bright orange LED illumination provides visual feedback, enhancing safety and efficiency. Rated for 10A at 120V and 2.5A at 125V, this switch is suitable for high-power applications. With a conduit thread size of 1/2-14 NPT and LED illumination, it is ideal for door and interlock systems in various industries. Choose the D4SL-N3GDG-DN for superior performance and peace of mind.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

