D4SL-N3GFA-D

Heilind Number:OMID4SL-N3GFA-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3GFA-D
ECAD Model:
3D Model

Description:

D4SL-N3GFA-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3GFA-D
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
Illumination Type:LED
SKU:OMID4SL-N3GFA-D

Detailed Description

Introducing the D4SL-N3GFA-D, a robust and reliable frame-mounted door and interlock switch designed for industrial applications. With an IP67 rating, this switch is built to withstand harsh environments, ensuring optimal performance even in adverse conditions. Featuring a screw termination method and 1/2-14 NPT conduit thread size, installation is quick and easy. The illuminated LED design, in a striking orange color, provides clear visual indication, enhancing safety and efficiency. With a contact configuration of 3NC + 1NC/1NO and a current rating of 10A/2.5A at 120V/125V, this switch offers versatile functionality. Trust in the D4SL-N3GFA-D for your door and interlock switching needs, delivering quality and durability in every use.