D4SL-N3GFA-DN

Heilind Number:OMID4SL-N3GFA-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3GFA-DN
ECAD Model:
3D Model

Description:

D4SL-N3GFA-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3GFA-DN
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
Illumination Type:LED
SKU:OMID4SL-N3GFA-DN

Detailed Description

Introducing the D4SL-N3GFA-DN, a high-performance frame mount door and interlock switch designed for durability and safety. With an IP67 rating, this switch is waterproof and dust-tight, making it suitable for use in harsh industrial environments. Featuring a screw termination method, it ensures secure connectivity. The bright orange LED illumination provides clear visual feedback, enhancing operational efficiency. With a contact configuration of 3NC + 1NC/1NO, it offers versatile control options. Rated for 10A at 120V and 2.5A at 125V, this switch is reliable and efficient. The LED illumination, powered by energy-efficient LEDs, guarantees long-lasting performance. The D4SL-N3GFA-DN is a crucial component for enhancing safety and productivity in various applications, from machinery to access control systems. Trust in its quality and performance for your industrial needs.