D4SL-N3GFG-D

Heilind Number:OMID4SL-N3GFG-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3GFG-D
ECAD Model:
3D Model

Description:

D4SL-N3GFG-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3GFG-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:3NC + 1NC/1NO
SKU:OMID4SL-N3GFG-D

Detailed Description

The D4SL-N3GFG-D is a rugged and reliable frame-mounted door switch designed for industrial applications. With an IP67 rating, this switch is dust-tight and waterproof, ensuring long-lasting performance even in harsh environments. Featuring screw termination and a conduit thread size of 1/2-14 NPT, installation is quick and easy. Its bright orange LED illumination provides visual indication of the switch status, enhancing safety. The contact configuration of 3NC + 1NC/1NO allows for versatile usage. Rated for 10A at 120V and 2.5A at 125V, it can handle heavy loads with ease. Perfect for use in door and interlock systems, the D4SL-N3GFG-D is a vital component for ensuring the security and efficiency of industrial operations.