D4SL-N3HFA-D4N

Heilind Number:OMID4SL-N3HFA-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3HFA-D4N
ECAD Model:
3D Model

Description:

D4SL-N3HFA-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3HFA-D4N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:3NC + 2NC
SKU:OMID4SL-N3HFA-D4N

Detailed Description

The D4SL-N3HFA-D4N is a rugged and reliable frame-mount switch designed for high-performance door and interlock applications. Featuring a screw termination method and IP67 rating, it ensures secure installation and protection against dust and water ingress. Its bright orange LED illumination provides visual status indication, enhancing safety in industrial environments. With a contact configuration of 3NC + 2NC and a current rating of 10A and 2.5A, it offers versatile functionality. Operating at 120V/125V, this switch is suitable for a wide range of power requirements. The LED illumination, with a conduit thread size of 1/2-14 NPT, guarantees easy integration. Trust in the D4SL-N3HFA-D4N for efficient and durable performance in your control systems.