D4SL-N3HFA-DN

Heilind Number:OMID4SL-N3HFA-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3HFA-DN
ECAD Model:
3D Model

Description:

D4SL-N3HFA-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3HFA-DN
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:3NC + 2NC
SKU:OMID4SL-N3HFA-DN

Detailed Description

Introducing the D4SL-N3HFA-DN, a robust and reliable door and interlock switch designed for industrial applications. This series is renowned for its durability and high performance, perfect for ensuring safety in industrial environments. With a frame mount and screw termination method, installation is simple and secure. The IP67 rating guarantees protection against dust and water ingress, while the orange LED illumination provides clear visual indication. Featuring a contact configuration of 3NC + 2NC, with current ratings of 10A and 2.5A, this switch can handle demanding loads. Operating at voltage ratings of 120V and 125V, it is suitable for a wide range of systems. The 1/2-14 NPT conduit thread size allows for easy connection. Trust in the D4SL-N3HFA-DN for efficient and dependable door and interlock switching in your industrial setup.