D4SL-N3HFG-D

Heilind Number:OMID4SL-N3HFG-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3HFG-D
ECAD Model:
3D Model

Description:

D4SL-N3HFG-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3HFG-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:3NC + 2NC
SKU:OMID4SL-N3HFG-D

Detailed Description

The D4SL-N3HFG-D is a robust door and interlock switch designed for reliable and secure operation in industrial settings. With a frame mount type and screw termination method, this switch ensures easy installation and durable performance. Featuring an IP67 rating for dust and water resistance, it is suitable for use in harsh environments. The bright orange LED illumination provides visual feedback, enhancing safety and convenience. The contact configuration of 3NC + 2NC offers versatility in monitoring multiple circuits. With a current rating of 10A and 2.5A, and voltage rating of 120V and 125V, it can handle varying power requirements. The conduit thread size of 1/2-14 NPT allows for flexible connection options. Trust in the D4SL-N3HFG-D for efficient and dependable switching in your operations.