| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N3HFG-D4 |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | 1/2-14 NPT |
| Contact Configuration: | 3NC + 2NC |
| SKU: | OMID4SL-N3HFG-D4 |
D4SL-N3HFG-D4
| Heilind Number: | OMID4SL-N3HFG-D4 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N3HFG-D4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N3HFG-D4, a high-performance door and interlock switch designed for reliable operation in industrial settings. Featuring a frame mount design and IP67 ingress protection rating, this switch ensures durability even in harsh environments. The screw termination method guarantees secure connections, while the LED illumination with bright orange color provides clear visual feedback. With a contact configuration of 3NC + 2NC and a current rating of 10A/2.5A at 120V/125V, this switch offers versatile usage. The 1/2-14 NPT conduit thread size allows for easy installation. Ideal for applications where safety and efficiency are paramount, the D4SL-N3HFG-D4 is a dependable choice for industrial switchgear.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

