D4SL-N3HFG-D4N

Heilind Number:OMID4SL-N3HFG-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3HFG-D4N
ECAD Model:
3D Model

Description:

D4SL-N3HFG-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3HFG-D4N
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 2NC
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
Illumination Type:LED
SKU:OMID4SL-N3HFG-D4N

Detailed Description

Introducing the D4SL-N3HFG-D4N Door Interlock Switch, a reliable solution for ensuring safety and security in industrial environments. With a sturdy Frame Mount design and IP67 rating, this switch is built to withstand tough conditions. Featuring a termination method of Screw and an illumination function in vibrant Orange LED, it provides clear indication of operation. The 3NC + 2NC contact configuration offers versatility in connectivity, while the 10A and 2.5A current ratings and 120V and 125V voltage ratings ensure efficient performance. With a conduit thread size of 1/2-14 NPT, installation is convenient. Perfect for use in machinery and equipment, this switch falls under the category of Hi_rel Door & Interlock Switches, meeting high reliability standards. Trust in the D4SL-N3HFG-D4N for seamless operation and peace of mind in your industrial applications.