| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N3HFG-DN |
| Series: | D4SL-N |
| Mount Type: | Frame Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 3NC + 2NC |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | 1/2-14 NPT |
| Illumination Type: | LED |
| SKU: | OMID4SL-N3HFG-DN |
D4SL-N3HFG-DN
| Heilind Number: | OMID4SL-N3HFG-DN |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N3HFG-DN |
| ECAD Model: |
Specifications
Detailed Description
The D4SL-N3HFG-DN is a high-performance door interlock switch designed for reliable operation in industrial environments. With a rugged frame mount and IP67 rating, it ensures durability and protection against dust and water ingress. Featuring a screw termination method and RoHS compliance, it offers easy installation and environmental responsibility. The 3NC + 2NC contact configuration allows for versatile connectivity, while the 10A/2.5A current rating and 120V/125V voltage rating ensure efficient power transmission. Its vivid orange LED illumination provides clear visual indication, enhancing safety and visibility. Ideal for use in machinery and equipment, this switch guarantees secure access control.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

