D4SL-N3NDG-D4

Heilind Number:OMID4SL-N3NDG-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3NDG-D4
ECAD Model:
3D Model

Description:

D4SL-N3NDG-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3NDG-D4
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC/1NO + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
Illumination Type:LED
SKU:OMID4SL-N3NDG-D4

Detailed Description

Introducing the D4SL-N3NDG-D4 Frame Mount Door Interlock Switch, a robust and reliable solution for industrial applications. With an IP67 rating, this switch is built to withstand harsh environments, ensuring optimal performance even in challenging conditions. Featuring a screw termination method, installation is quick and easy. The 2NC/1NO + 2NC/1NO contact configuration offers versatility in usage. The bright orange LED illumination provides visual indication, enhancing safety and efficiency. With a current rating of 10A and 2.5A and voltage rating of 120V and 125V, this switch is suitable for a wide range of power requirements. The LED illumination, powered by energy-efficient LEDs, offers long-lasting performance. Designed for frame mount installation, this switch is perfect for use in machinery, control panels, and industrial doors. Trust in the D4SL-N3NDG-D4 for dependable operation and peace of mind in your industrial automation systems.