D4SL-N3NFA-D

Heilind Number:OMID4SL-N3NFA-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3NFA-D
ECAD Model:
3D Model

Description:

D4SL-N3NFA-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3NFA-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:2NC/1NO + 2NC/1NO
SKU:OMID4SL-N3NFA-D

Detailed Description

Introducing the D4SL-N3NFA-D, a robust and reliable door and interlock switch designed for industrial applications. Featuring a frame mount for easy installation, this switch ensures secure operation with a screw termination method and IP67 rating for dust and water resistance. The bright orange LED illumination provides visual feedback, enhancing safety in high-traffic areas. With a contact configuration of 2NC/1NO + 2NC/1NO, it offers versatile functionality. RoHS compliant and rated for 10A at 120V and 2.5A at 125V, this switch guarantees efficient and eco-friendly operation. The conduit thread size of 1/2-14 NPT enables seamless integration into existing systems. Trust in the D4SL-N3NFA-D for durable performance in demanding environments.