D4SL-N3NFA-D4

Heilind Number:OMID4SL-N3NFA-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3NFA-D4
ECAD Model:
3D Model

Description:

D4SL-N3NFA-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3NFA-D4
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:2NC/1NO + 2NC/1NO
SKU:OMID4SL-N3NFA-D4

Detailed Description

The D4SL-N3NFA-D4 is a robust and reliable door interlock switch designed for industrial applications. With a frame mount installation and IP67 rating, it ensures durability even in harsh environments. Featuring a screw termination method and conduit thread size of 1/2-14 NPT, it offers secure connectivity. The switch's 2NC/1NO + 2NC/1NO contact configuration allows for versatile use, while its 10A/2.5A current rating and 120V/125V voltage rating ensure efficient operation. The bright orange LED illumination provides visual indication, enhancing safety in workspaces. Part of the D4SL-N series, this switch is a vital component in maintaining control systems and machine safety. Whether used in manufacturing plants or commercial facilities, the D4SL-N3NFA-D4 guarantees high performance and compliance with industry standards.