D4SL-N3NFA-DN

Heilind Number:OMID4SL-N3NFA-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3NFA-DN
ECAD Model:
3D Model

Description:

D4SL-N3NFA-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3NFA-DN
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:2NC/1NO + 2NC/1NO
SKU:OMID4SL-N3NFA-DN

Detailed Description

The D4SL-N3NFA-DN is a robust and reliable door and interlock switch designed for industrial applications. With a frame mount installation and screw termination method, this switch ensures secure and stable operation even in harsh environments. Featuring an IP67 rating, it offers dust and water resistance, making it suitable for outdoor use. The bright orange LED illumination provides visual feedback, enhancing safety and convenience. Boasting a contact configuration of 2NC/1NO + 2NC/1NO and a current rating of 10A/2.5A at 120V/125V, this switch offers versatile functionality. Its RoHS compliance underscores its commitment to environmental responsibility. The D4SL-N3NFA-DN is the ideal choice for high-performance door and interlock switching needs in industrial settings.