D4SL-N3PDA-D

Heilind Number:OMID4SL-N3PDA-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3PDA-D
ECAD Model:
3D Model

Description:

D4SL-N3PDA-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3PDA-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N3PDA-D

Detailed Description

Introducing the D4SL-N3PDA-D, a rugged and reliable door interlock switch designed for industrial applications. With a frame mount installation and screw termination method, this switch ensures secure and tamper-proof operation. Featuring an IP67 rating, it is resistant to dust and water ingress, making it suitable for even the harshest environments. The bright orange LED illumination provides visual feedback, enhancing safety and visibility. With a contact configuration of 3NC + 2NC/1NO and a current rating of 10A/2.5A, it offers versatile functionality. Operating at 120V/125V, this switch is suitable for a wide range of power systems. The D4SL-N3PDA-D is the perfect choice for ensuring door safety and compliance in industrial settings.