D4SL-N3PDA-D4

Heilind Number:OMID4SL-N3PDA-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3PDA-D4
ECAD Model:
3D Model

Description:

D4SL-N3PDA-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3PDA-D4
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N3PDA-D4

Detailed Description

Introducing the D4SL-N3PDA-D4, a top-of-the-line frame mount door and interlock switch designed for reliable performance in demanding environments. With an IP67 rating, this switch is built to withstand even the harshest conditions, making it ideal for industrial applications. Featuring an orange LED illumination, it provides clear visual feedback, enhancing safety and efficiency. The contact configuration of 3NC + 2NC/1NO ensures versatile usage options, while the screw termination method guarantees secure and stable connections. Rated for 10A at 120V and 2.5A at 125V, this switch offers high-current capabilities for power-hungry systems. The D4SL-N3PDA-D4 is the perfect choice for those seeking a durable, high-performance solution in the realm of door, interlock, and detector switches.